Reference Only

1247564

Headers & Wire Housings PC 4/ 2-GU-6,35 P26 THR

Manufacturer:

Mfr Part:
1247564

TTI Part:
1247564

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePCB Header
Number of Positions2
Pitch6.35 mm (0.25 in)
Number of Rows1 Row
Mounting StylePCB Mount
Termination StylePress Fit
Mounting AngleRight Angle
Contact PlatingTin
SeriesSPC 4
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialCopper
Current Rating24 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating800 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.38$69.00
Need more?
Sign in to add projects and notes