Reference Only
1246286
TFT Displays & Accessories UCS 125-87-F-GD-D2,4-TRG 7035
Datasheet
1246286 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | TFT Displays & Accessories | |
| Operating Supply Current | 7 mA | |
| Product | TFT LCD Display Modules | |
| Display Mode | Transmissive | |
| Diagonal | 2.4 in | |
| Resolution | QVGA | |
| Display Resolution - Pixels | 320 x 240 | |
| Interface Type | SPI | |
| Touch Panel | Resistive Touch Panel | |
| Backlighting | LED | |
| Brightness | 180 cd/m2 | |
| Viewing Area - W x H | 50.16 mm x 37.72 mm | |
| Module Size - W x H x T | 74.4 mm x 47.4 mm x 7 mm | |
| Operating Supply Voltage | 2.8 V | |
| Packaging | Each | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | TFT Displays | |
| Subcategory | Displays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Perfluorobutane sulfonic acid (PFBS) and its salts () |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $195.82 | $195.82 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.