Reference Only
1237881
CPU & Chip Coolers EV-HPC-PCU-01
Datasheet
1237881 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | CPU & Chip Coolers | |
| Height | 403 mm | |
| Width | 198 mm | |
| Operating Supply Voltage | 24 VDC | |
| Dimensions | 534 mm L x 198 mm W x 403 mm H | |
| Housing Material | Stainless Steel | |
| Length | 534 mm | |
| Packaging | Bulk | |
| Product Type | CPU Coolers | |
| Subcategory | Fans, Blowers & Accessories | |
| Type | Liquid CPU Cooler |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8419505000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,500.00 | $3,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.