Reference Only

1234225

Ethernet Modules NEARFI PD 2A ETH R

Manufacturer:

Mfr Part:
1234225

TTI Part:
1234225

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEthernet Modules
ProductEthernet Modules
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
Dimensions80 mm x 39 mm x 86 mm
PackagingEach
Product TypeEthernet Modules
SubcategoryEthernet & Communication Modules

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCN5A002.a.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,004.51$1,004.51
Need more?

My Notes

Sign into see notes.