Reference Only
1233120
Headers & Wire Housings SPC 4/ 3-STTL-6,35
Datasheet
1233120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 3 | |
| Pitch | 6.35 mm (0.25 in) | |
| Mounting Style | PCB Mount | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | SPC 4 | |
| Packaging | Each | |
| Contact Material | Copper | |
| Current Rating | 24 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Green | |
| Housing Gender | Socket | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Type | PCB Connector | |
| Voltage Rating | 1 kV | |
| Wire Gauge | 24 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.97 | $298.50 | |
| $5.81 | $581.00 | |
| $5.67 | $1,417.50 | |
| $5.62 | $2,810.00 | |
| $5.56 | $5,560.00 | |
| $5.51 | $13,775.00 | |
| $5.45 | $27,250.00 |
Need more?
Sign in to add projects and notes