Reference Only
1232243
EV Chargers & Charging Stations CHARX PS-M2/3AC/1000DC/30KW
Datasheet
1232243 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Chargers & Charging Stations | |
| Height | 134 mm | |
| Length | 550 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | EV Chargers and Charging Stations | |
| Series | CHARX Power | |
| Subcategory | E-Mobility | |
| Tradename | CHARX | |
| Width | 483 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6,201.39 | $6,201.39 | |
| $6,139.99 | $18,419.97 | |
| $6,079.20 | $30,396.00 |
Need more?
Sign in to add projects and notes