Reference Only
1216923
Ethernet Modules FL SWITCH EP7400-M4TGSFP-C1
Datasheet
1216923 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Modules | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Ports | 4 Port | |
| Packaging | Each | |
| Product Type | Ethernet Modules | |
| Product | Ethernet Modules | |
| Series | FL SWITCH 7000 | |
| Subcategory | Ethernet & Communication Modules | |
| Tradename | FL SWITCH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | 5A991.b.1 |
| HTS | 8517620020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,476.00 | $1,476.00 | |
| $1,461.39 | $2,922.78 | |
| $1,446.92 | $4,340.76 | |
| $1,432.59 | $7,162.95 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes