Reference Only
1213146
Crimpers / Crimping Tools CRIMPFOX CENTRUS 6H CRIMPING PLIERS
Datasheet
1213146 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hex Crimp | |
| For Use With | Ferrules | |
| Description/Function | 26 AWG to 10 AWG | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CRIMPFOX | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $269.76 | $269.76 |
Need more?
Sign in to add projects and notes