Reference Only
1212730
Crimpers / Crimping Tools CRIMPFOX-RCI6-M
Datasheet
1212730 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Pliers | |
| For Use With | Symmetrical Insulated Cable Lugs | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CRIMPFOX | |
| Subcategory | Tools | |
| Part # Aliases | CRIMPFOX-RCI 6-M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.58 | $169.58 |
Need more?
Sign in to add projects and notes