Reference Only
1212510
Crimpers / Crimping Tools CRIMPFOX-TC MP
Datasheet
1212510 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Pliers | |
| For Use With | Digital Display Pliers for Tuned Contacts | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | CRIMPFOX | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | CRIMPFOX-TC_MP CRIMPFOXTCMP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,552.72 | $1,552.72 |
Need more?
Sign in to add projects and notes