Reference Only
1212318
Punches & Dies CRIMPFOX -C120
Datasheet
1212318 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Punches & Dies | |
| Product | Crimpers | |
| Packaging | Bulk | |
| Product Type | Punches & Dies | |
| Series | CRIMPFOX | |
| Subcategory | Tools | |
| Tradename | TOOL fox | |
| Part # Aliases | CRIMPFOX-C120 CRIMPFOXC120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8203206030 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,606.83 | $1,606.83 |
Need more?
Sign in to add projects and notes