Reference Only

1210900

EV Connectors CHARX T1HBI12-1AC80DC200-2,0M1

Manufacturer:

Mfr Part:
1210900

TTI Part:
1210900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Connectors
TypeVehicle Charging Inlet
SeriesCHARX Connect
PackagingEach
Product TypeEV Connectors
SubcategoryE-Mobility
TradenameCHARX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Bis(2-(2-methoxyethoxy)ethy

Documents

EDA / CAD Models

825In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$657.47$657.47
$650.96$1,952.88
$644.51$3,222.55
$610.22$6,102.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes