Reference Only
1210019
Mounting Hardware NS 35/ 7,5 PERF (18X5,2)2000MM
Datasheet
1210019 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Unit Of Measure | Meter | |
| Color | Silver | |
| Length | 2000 mm | |
| Packaging | Stick | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 35 mm | |
| Part # Aliases | NS_35/_7,5_PERF_(18X5,2)_2000MM NS3575PERF18X522000MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8302496085 |
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $24.02 | $48.04 | |
| $23.78 | $237.80 | |
| $22.82 | $1,141.00 | |
| $22.59 | $2,259.00 |
Need more?
Sign in to add projects and notes