Reference Only

1208982

End of Life
Terminals AI 1 - 8 RD-GB

Manufacturer:

Mfr Part:
1208982

TTI Part:
1208982

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
TypeOne Wire
Termination StyleScrew
GenderFemale
InsulationInsulated
Mounting StylePCB Mount
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series320
PackagingEach
Insulation MaterialPolyvinyl Chloride (PVC)
Length14 mm
MaterialElectrolytic (ETP) Copper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # AliasesAI__1___-_8_RD-GB AI18RDGB

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.