Reference Only

1207658

Mounting Hardware NS 35/15 PERF 1 METER

Manufacturer:

Mfr Part:
1207658

TTI Part:
1207658

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMounting Hardware
ProductMounts
TypeDIN Rail
MaterialSteel
Length1000 mm
PackagingStick
Unit Of MeasureMeter
ColorSilver
FeaturesPerforated
Product TypeMounting Hardware
SeriesNS 35
SubcategoryHardware
Width35 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7326908688
TARIC7216619000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 20 / Multiples: 20)
Quantity Price Per MeterExt. Price
$25.37$507.40
Need more?

My Notes

Sign into see notes.