Reference Only

1207650

Mounting Hardware NS 35/7,5 PERF 500MM

Manufacturer:

Mfr Part:
1207650

TTI Part:
1207650

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMounting Hardware
ProductMounting Hardware
TypePerforated
PackagingStick
Unit Of MeasureMeter
ColorSilver
Product TypeMounting Hardware
SeriesNS
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7326908688
TARIC7216619000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 20 / Multiples: 1)
Quantity Price Per MeterExt. Price
$7.21$144.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.