Reference Only
1207639
Mounting Hardware DIN Rail Perforated- NS 35/7,5 PERF 250MM
Datasheet
1207639 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | DIN Rail Tracks & Accessories | |
| Type | DIN Rail | |
| Material | Steel | |
| Length | 250 mm | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Color | Silver | |
| Product Type | Mounting Hardware | |
| Series | NS | |
| Subcategory | Hardware | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 20 / Multiples: 2)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $4.79 | $95.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.