Reference Only
1206476
Mounting Hardware NS 35/15 WH PERF (5,2X25)2000MM
Datasheet
1206476 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Length | 2000 mm | |
| Packaging | Each | |
| Color | Silver | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.36 | $768.00 |
Need more?
Sign in to add projects and notes