Reference Only
1206421
Mounting Hardware NS 35/ 7,5 ZN PERF 2000MM PRICED PER M
Datasheet
1206421 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Color | Silver | |
| Length | 2000 mm | |
| Material | Steel | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 35 mm | |
| Part # Aliases | NS_35/_7,5_ZN_PERF_2000MM NS3575ZNPERF2000MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7216619000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,238In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $10.70 | $21.40 | |
| $10.59 | $529.50 |
Need more?
Sign in to add projects and notes