Reference Only
1203149
Electrical Enclosure Accessories USS 4
Datasheet
1203149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Handles and Locks | |
| Packaging | Each | |
| Length | 72 mm | |
| Product Type | Electrical Enclosures | |
| Series | TOOL fox | |
| Subcategory | Enclosures, Racks and Boxes | |
| Tradename | TOOL fox | |
| Type | Control Cabinet Key | |
| Width | 72 mm | |
| Part # Aliases | USS_4 USS4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8204110060 |
| TARIC | 8301700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.66 | $26.66 |
Need more?
Sign in to add projects and notes