Reference Only

1201730

Electrical Enclosure Accessories NS 35/15 PERF 2000mm - DIN Rail Perforated

Manufacturer:

Mfr Part:
1201730

TTI Part:
1201730

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryElectrical Enclosure Accessories
ProductMounting Rails
TypeDIN Rail
Length2000 mm
Width35 mm
ColorSilver
MaterialSteel
Unit Of MeasureMeter
PackagingStick
Product TypeElectrical Enclosures
SubcategoryEnclosures, Racks and Boxes
Part # AliasesNS_35/15_PERF_2000MM NS3515PERF2000MM

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS9403999045
TARIC7216619000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 2 / Multiples: 2)
Quantity Price Per MeterExt. Price
$24.25$48.50
Need more?
Sign in to add projects and notes