Reference Only

1201714

Mounting Hardware NS 35/15 UNPERF 2000MM

Manufacturer:

Mfr Part:
1201714

TTI Part:
1201714

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMounting Hardware
ProductMounts
TypeDIN Rail
MaterialSteel
Length2000 mm
PackagingStick
Unit Of MeasureMeter
ColorSilver
Product TypeMounting Hardware
SubcategoryHardware
Width35 mm
Part # AliasesNS_35/15_UNPERF_2000MM NS3515UNPERF2000MM

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7326908688
TARIC7216619000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 50 / Multiples: 2)
Quantity Price Per MeterExt. Price
$17.70$885.00
Need more?

My Notes

Sign into see notes.