Reference Only

1201713

Motor Starters CSS 0.25-3/3-EMC

Manufacturer:

Mfr Part:
1201713

TTI Part:
1201713

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMotor Starters
Motor Drive TypeSpeed Starter
Operating Supply Voltage220 VAC to 480 VAC
Current Rating1 A
Power Rating250 W
Number of Phases3 Phase
Frame Size - NEMANEMA 1
IP RatingIP20
PackagingEach
Product TypeMotor Drives
SubcategoryMotors & Motor Drives

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504404000
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$296.32$296.32
Need more?

My Notes

Sign into see notes.