Reference Only
1201578
Mounting Hardware RAIL ADAPTER
Datasheet
1201578 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Hardware | |
| Type | DIN Rail Adapter | |
| Material | Polyamide (PA) | |
| Packaging | Each | |
| Color | Gray | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Part # Aliases | USA_10 USA10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
51,925In Stock
28,225 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $32.50 |
Need more?
Sign in to add projects and notes