Reference Only

1201511

Motor Starters CSS 1.5-1/3

Manufacturer:

Mfr Part:
1201511

TTI Part:
1201511

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryMotor Starters
Motor Drive TypeSpeed Starter
Operating Supply Voltage110 VAC to 240 VAC
Current Rating15.8 A
Power Rating1.5 kW
Number of Phases1 Phase
Frame Size - NEMANEMA 1
IP RatingIP20
PackagingEach
Product TypeMotor Drives
SubcategoryMotors & Motor Drives

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8537109170
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], He

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$258.63$258.63
Need more?
Sign in to add projects and notes