Reference Only
1201442
Terminal Block Tools & Accessories END BRACKET
Datasheet
1201442 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Color | Gray | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Subcategory | Terminal Blocks | |
| Type | End Bracket | |
| Part # Aliases | E/UK EUK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,792In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.80 | $5.40 | |
| $1.77 | $44.25 | |
| $1.74 | $87.00 | |
| $1.72 | $172.00 | |
| $1.69 | $422.50 | |
| $1.66 | $830.00 | |
| $1.64 | $1,640.00 | |
| $1.61 | $4,025.00 |
Need more?
Sign in to add projects and notes