Reference Only
1201132
Motor Starters CSS 0.25-1/3
Datasheet
1201132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Motor Starters | |
| Motor Drive Type | Speed Starter | |
| Operating Supply Voltage | 110 VAC to 240 VAC | |
| Current Rating | 3.5 A | |
| Power Rating | 250 W | |
| Number of Phases | 1 Phase | |
| Frame Size - NEMA | NEMA 1 | |
| IP Rating | IP20 | |
| Packaging | Each | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Bis(2-(2-methoxyethoxy)ethyl)ether (143-24-8);Lead (7439-92-1);Hexahydromethylphthalic anhydride [1] |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $211.99 | $211.99 |
Need more?
Sign in to add projects and notes