Reference Only
1201086
Terminal Block Tools & Accessories BG/S
Datasheet
1201086 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Packaging | Kit | |
| Color | Silver | |
| Material | Steel | |
| Product Type | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Subcategory | Terminal Blocks | |
| Type | Angled Bracket | |
| Part # Aliases | BG/S BGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8302500000 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.13 | $51.30 |
Need more?
Sign in to add projects and notes