Reference Only
1200993
Mounting Hardware USA 10 BK
Datasheet
1200993 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Hardware | |
| Type | DIN Rail Adapter | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Mounting Hardware | |
| Part # Aliases | USA_10_BK USA10BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.00 | $5.00 | |
| $0.99 | $9.90 | |
| $0.97 | $24.25 | |
| $0.95 | $47.50 | |
| $0.93 | $93.00 | |
| $0.91 | $227.50 | |
| $0.89 | $445.00 | |
| $0.87 | $870.00 |
Need more?
My Notes
Sign into see notes.