Reference Only
1200108
Terminals AI 2,5-8 BU S1 40PC STRIP
Datasheet
1200108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Insulation | Not Insulated | |
| Color | Blue | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | Crimpfox | |
| Packaging | Bulk | |
| Length | 14 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | AI 2,5-8 BU S1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.20 | $80.00 |
Need more?
Associated Parts

Phoenix Contact
Crimpers / Crimping Tools CRIMPFOX 4 IN 1

Phoenix Contact
Crimpers / Crimping Tools CRIMPFOX 4IN1 SET

Phoenix Contact
Crimpers / Crimping Tools CRIMPFOX 4IN1/MAG
Sign in to add projects and notes