Reference Only

1200107

Terminals AI 1,5-8 BK S1 50PC STRIP

Manufacturer:

Mfr Part:
1200107

TTI Part:
1200107

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminals
ProductFerrules
InsulationNot Insulated
ColorBlack
Contact PlatingTin
Contact MaterialCopper
SeriesCrimpfox
PackagingBulk
Length14 mm
Product TypeTerminals
SubcategoryTerminals
Part # AliasesAI 1,5-8 BK S1

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.20$10.00
$0.197$19.70
$0.194$29.10
$0.191$95.50
$0.188$188.00
$0.186$465.00
$0.183$915.00
$0.18$1,800.00
Need more?

Associated Parts

1200102 Phoenix Contact

Phoenix Contact

Crimpers / Crimping Tools CRIMPFOX 4IN1 SET
1200101 Phoenix Contact

Phoenix Contact

Crimpers / Crimping Tools CRIMPFOX 4 IN 1
1200103 Phoenix Contact

Phoenix Contact

Crimpers / Crimping Tools CRIMPFOX 4IN1/MAG
Sign in to add projects and notes