Reference Only

1194398

EV Connectors CHARX T1HBI12-1AC48DC125-2,0M1

Manufacturer:

Mfr Part:
1194398

TTI Part:
1194398

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Connectors
TypeVehicle Charging Inlet
Current Rating48 A
Voltage Rating12 V
SeriesCHARX Connect
PackagingEach
Product TypeEV Connectors
SubcategoryE-Mobility
TradenameCHARX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$595.00$595.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.