Reference Only

1191886

Industrial Surge Protectors BXT-4XS-SEC-T3-120+1X2-24

Manufacturer:

Mfr Part:
1191886

TTI Part:
1191886

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Surge Protectors
Mounting StyleWall Mount
Termination StyleScrew
Voltage Rating120 VAC/DC
Current Rating20 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesBXT-4XS-SEC
PackagingEach
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,236.77$1,236.77
Need more?

My Notes

Sign into see notes.