Reference Only

1190420

HMI Displays & Panel PCs TP6121-WXPS 12.1" Display

Manufacturer:

Mfr Part:
1190420

TTI Part:
1190420

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHMI Displays & Panel PCs
Operating Supply Voltage24 V
Interface TypeCOM, Ethernet, USB
Display Resolution - Pixels1280 x 800
Diagonal12.1 in
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 50 C
PackagingBulk
Product TypePanel PCs
SeriesTP 6000
SubcategoryComputing

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCN5A992.C
HTS8471410150
TARIC8471410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,899.20$1,899.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.