Reference Only

1190302

Fixed Terminal Blocks LPT 2,5/ 7-5,0

Manufacturer:

Mfr Part:
1190302

TTI Part:
1190302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions7
Pitch5 mm
Connection MethodLever
Current Rating24 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Mounting StylePCB Mount
Mounting AngleVertical
ColorGreen
PackagingEach
Contact MaterialCopper Alloy
Contact PlatingTin
Height16.64 mm
Length17.8 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin

Export and Environmental Classification

AttributeDescription
Country of OriginSlovakia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.77$7.54
$3.63$36.30
$3.58$89.50
$3.54$177.00
$3.49$349.00
$3.45$862.50
$3.41$1,705.00
Need more?
Sign in to add projects and notes