Reference Only

1182094

Heavy Duty Power Connectors HC-M-B24-MFH-B

Manufacturer:

Mfr Part:
1182094

TTI Part:
1182094

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeModule Carrier Frame
Housing / Hood SizeB24
Housing MaterialZinc Alloy
Wire Gauge Min12 AWG, 18 AWG
Wire Gauge Max10 AWG, 14 AWG
PackagingBulk
For Use WithSize B24 Inserts
Housing ColorSilver
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.30$16.30
Need more?

My Notes

Sign into see notes.