Reference Only
1182087
Heavy Duty Power Connectors HC-M-B06-MFH-H SEE 1417403
Datasheet
1182087 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Module Carrier Frame | |
| Housing / Hood Size | B6 | |
| Housing Material | Zinc Alloy | |
| Wire Gauge Min | 12 AWG, 18 AWG | |
| Wire Gauge Max | 10 AWG, 14 AWG | |
| Packaging | Each | |
| For Use With | Size B6 Inserts | |
| Housing Color | Silver | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.79 | $15.79 |
Need more?
My Notes
Sign into see notes.