Reference Only

1181790

Programmable Logic Controllers - PLCs AXL SE DO4/2 2A EF

Manufacturer:

Mfr Part:
1181790

TTI Part:
1181790

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryProgrammable Logic Controllers - PLCs
TypeDigital Output Module
Output TypeDC
IP RatingIP20
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
PackagingEach
Product TypePLC Controllers
SubcategoryControllers

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8517620090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.57$100.57
Need more?
Sign in to add projects and notes