Reference Only

1176270

Heavy Duty Power Connectors ES-BPC-C 35 BK

Manufacturer:

Mfr Part:
1176270

TTI Part:
1176270

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating160 A
Termination StyleCrimp
Voltage Rating1.5 kVDC
Insert / Contact GenderPin (Male)
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
IP RatingIP67
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.72$24.72
$24.47$122.35
Need more?

My Notes

Sign into see notes.