Reference Only

1170954

Switching Controllers STEP3-PS/1AC/5DC/3/PT

Manufacturer:

Mfr Part:
1170954

TTI Part:
1170954

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySwitching Controllers
Number of Outputs2 Output
PackagingEach
Output Power15 W
Product TypeSwitching Controllers
SubcategoryPMIC - Power Management ICs

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8504407001
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.59$39.59
Need more?
Sign in to add projects and notes