Reference Only
1165442
EV Charger Accessories CHARX PS-CAB/4X87.5KW
Datasheet
1165442 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Charger Accessories | |
| Accessory Type | Control Cabinet | |
| For Use With | CHARX Power Basic | |
| Series | CHARX Power | |
| Height | 1800 mm | |
| Length | 800 mm | |
| Packaging | Bulk | |
| Product Type | EV Charger Accessories | |
| Subcategory | E-Mobility | |
| Tradename | CHARX | |
| Width | 600 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11,679.00 | $11,679.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.