Reference Only
1162163
EV Connectors CHARX T1HBI12-1AC80DC250-2,0M1
Datasheet
1162163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Type | Vehicle Charging Inlet | |
| Current Rating | 32 A, 125 A | |
| Voltage Rating | 250 VAC, 1 kVDC | |
| Series | CHARX Connect | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | CHARX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15571-58-1); |
591In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $624.99 | $624.99 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.