Reference Only

1159038

Power Supplies - DIN Rail Mount TRIO3-PS/1AC/24DC/10

Manufacturer:

Mfr Part:
1159038

TTI Part:
1159038

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power240 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 110 A
IndustryIndustrial
Length132 mm (5.197 in)
Width40 mm (1.575 in)
Height135 mm (5.315 in)
ProductPower Supplies
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409530
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$169.99$169.99
Need more?
Sign in to add projects and notes