Reference Only

1159037

Power Supplies - DIN Rail Mount TRIO3-PS/1AC/24DC/5

Manufacturer:

Mfr Part:
1159037

TTI Part:
1159037

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power120 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 15 A
IndustryIndustrial
Length120 mm (4.724 in)
Width35 mm (1.378 in)
Height135 mm (5.315 in)
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

716
On Order
716 expected 08-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$101.07$101.07
$100.07$500.35
Need more?
Sign in to add projects and notes