Reference Only

1156901

End of Life
Board to Board & Mezzanine Connectors FQ 2,54D/ 10-SH-0-BT

Manufacturer:

Mfr Part:
1156901

TTI Part:
1156901

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions10
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialPolyamide (PA)
SeriesFQ
PackagingReel
Flammability RatingUL 94 V-0
Mounting StylePCB Mount
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Contact a Sales Representative

Reel

(Minimum: 380 / Multiples: 380)
Quantity Unit PriceExt. Price
$1.04$395.20
$1.02$775.20
$1.00$1,140.00
Need more?
Sign in to add projects and notes