Reference Only
1156893
End of Life
Board to Board & Mezzanine Connectors FQ 2,54D/ 80-SV-1020-1-BT
Datasheet
1156893 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Number of Positions | 80 | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Pitch | 2.54 mm (0.1 in) | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Series | FQ | |
| Stack Height | 13.6 mm | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |