Reference Only
1155601
Heavy Duty Power Connectors ES-BBC-5-5 BK
Datasheet
1155601 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 200 A | |
| Number of Positions | 1 Position | |
| Termination Style | Wire Wrap | |
| Voltage Rating | 1.5 kVDC | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Tin | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Bulk | |
| Minimum Operating Temperature | - 10 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.99 | $71.96 |
Need more?
Available Regional Inventory
4 available now at ttieurope.com
Sign in to add projects and notes