Reference Only

1155600

Heavy Duty Power Connectors ES-BBC-5-4 BK

Manufacturer:

Mfr Part:
1155600

TTI Part:
1155600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating160 A
Number of Positions1 Position
Termination StyleWire Wrap
Voltage Rating1.5 kVDC
Housing MaterialPolyamide (PA)
Contact PlatingTin
Contact MaterialCopper
IP RatingIP20
Maximum Operating Temperature+ 50 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Minimum Operating Temperature- 10 C
Mounting StyleCable Mount / Free Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694030
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.21$68.84
Need more?
Available Regional Inventory
4 available now at ttieurope.com
Sign in to add projects and notes