Reference Only

1155592

Heavy Duty Power Connectors ES-FT-BPC-B 35-70 BK

Manufacturer:

Mfr Part:
1155592

TTI Part:
1155592

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating250 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating1.5 kVDC
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
IP RatingIP67
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Housing ColorBlack
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.69$205.35
Need more?
Sign in to add projects and notes