Reference Only
1146197
DIN Rail Terminal Blocks UT6BN
Datasheet
1146197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Color | Brown | |
| Connection Method | Screw | |
| Current Rating | 41 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 46.9 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 47.7 mm | |
| Mounting Style | DIN Rail (NS 35/7.5, NS 35/15) | |
| Number of Positions | 2 Position | |
| Packaging | Each | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Voltage Rating | 1 kV | |
| Width | 8.2 mm | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Min | 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.58 | $79.00 |
Need more?
Sign in to add projects and notes